Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £8.30 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These AF, imperial combination spanners are forged in chrome vanadium steel and have a high chrome finish.
The ring spanner end has a 12-point OGV® profile angled at 15°, maximising the contact surface with the nut for a longer lifetime. The open end is angled at 15° from the handle axis.
ISO 691 - ISO 1711-1 - ISO 3318 - ISO 7738 - DIN 3113.
The Britool BRIE113358B Combination Spanner 3/4 inch has the following dimensions:
Size: 3/4 AF
Length: 230 mm
Weight: 150g
Type | Combination Spanner |
---|
To use this facility please Sign In.
Sign In