Expert E113360 Combination Spanner 7/8in

Standard range
Order Code:

95-5970

Brand: Expert by Facom MPN: E113360 EAN-13: 3258951133606
Qty Unit Price (Ex VAT)
1+ £9.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

These AF, imperial combination spanners are forged in chrome vanadium steel and have a high chrome finish.

The ring spanner end has a 12-point OGV® profile angled at 15°, maximising the contact surface with the nut for a longer lifetime. The open end is angled at 15° from the handle axis.
ISO 691 - ISO 1711-1 - ISO 3318 - ISO 7738 - DIN 3113.

Britool BRIE113360B Combination Spanner 7/8 inch has the following dimensions:
Size: 7/8 AF
Length: 260mm
Weight: 225g


Type Combination Spanner

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot