Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £44.09 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Britool E117377B Ratchet combination spanners have a 5° ratcheting head and a 12-point OGV® ring end, which is angled at 15° from the handle axis (increment angle 30°).
The OGV® Ring profile maximises contact surface with the nut for a longer lifetime.
The switch to change ratcheting direction built into the handle prevents accidental change.
Forged from chrome vanadium steel with a high chrome finish.
ISO 691 - ISO 1711-1.
The Britool BRIE113460B Ratcheting Spanner 32mm has the following dimensions:
Size: 32mm
Length: 425mm
Weight: 970g
Type | Spanner |
---|
To use this facility please Sign In.
Sign In