Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.55 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The 1/4 inch drive sockets (Length 25mm) have a bi-hex socket (12 point) end and are made from chrome vanadium steel with a high chrome finish.
The OGV profile allows for tightening torque to be applied to the sides rather than to the angles of the nut. These sockets are for manual use only.
ASME B 107-1, ISO 1174-1.
Size: 3/16in
Length: 25mm
Weight: 7g
Type | Socket |
---|
To use this facility please Sign In.
Sign In