Expert E113750 Bi-Hexagon Socket 12 Point Regular 1/4in Drive 9/16in

Standard range
Order Code:

95-5913

Brand: Expert by Facom MPN: E113750 EAN-13: 3258951137505
Qty Unit Price (Ex VAT)
1+ £2.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in Stock, despatched in 4 days

The 1/4 inch drive sockets (Length 25mm) have a bi-hex socket (12 point) end and are made from chrome vanadium steel with a high chrome finish.

The OGV profile allows for tightening torque to be applied to the sides rather than to the angles of the nut. These sockets are for manual use only.

ASME B 107-1, ISO 1174-1.

Size: 9/16in

Length: 25mm
Weight: 25g


Type Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot