Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Expert E113938 Metric Long Reach Hexagon Key 8mm

Order Code:  

95-6073

  Copy to clipboard
Brand: Expert by Facom  Copy to clipboard MPN: E113938 Copy to clipboard EAN-13: 3258951139387
 Report an error

Discontinued

The Expert Metric Long Reach Hexagon Key are manufactured from chrome vanadium steel for increased torque strength that exceeds current standards. They have a black zinc plated finish. Micro chamfered angles on the end faces provide increased grip in the screw head.

Conform to ISO 2936 - DIN 911.

This Expert Metric Long Arm Hexagon Key has the following dimensions:

Size: 8mm
Arm Length: 158mm
L Length: 44mm
Weight: 81g


Type Hex Key

Reviews


Be the first to submit a review

Trustpilot