Expert E117283 Bi-Hexagon Deep Socket 1/2in Drive 17mm

Standard range
Order Code:

95-5875

Brand: Expert by Facom MPN: E117283 EAN-13: 3258951172834
Qty Was Unit Price (Ex VAT)
1+ £7.93   £7.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 11/01/2025

The Britool 1/2in Drive 12-point long sockets (metric) are crafted from chrome vanadium steel with a high chrome finish. The OGV® profile allows tightening torque to be applied to the sides rather than to the angles of the nut. This product is for manual use only.

ISO 2725-1, DIN 3124, ISO-1174-1, ISO-1711-1, ISO 691.

The Britool BRIE117283B Long Reach 12-Point Socket 1/2in Drive 17mm has the following dimensions:
Size: 17mm
Length: 79mm
Weight: 155g


Type Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot