Expert E117370 Ratcheting Spanner 21mm

Standard range
Order Code:

95-6112

Brand: Expert by Facom MPN: E117370 EAN-13: 3258951173701
Qty Was Unit Price (Ex VAT)
1+ £17.87   £17.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

The Britool E117377B Ratchet combination spanners have a 5° ratcheting head and a 12-point OGV® ring end, which is angled at 15° from the handle axis (increment angle 30°).

The OGV® Ring profile maximises contact surface with the nut for a longer lifetime.
The switch to change ratcheting direction built into the handle prevents accidental change.
Forged from chrome vanadium steel with a high chrome finish.

ISO 691 - ISO 1711-1.

The Britool BRIE117370B Ratcheting Spanner 21mm has the following dimensions:
Size: 21mm
Length: 285mm
Weight: 540g


Type Spanner

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot