Expert E117377 Ratcheting Spanner 6mm

Standard range
Order Code:

95-6117

Brand: Expert by Facom MPN: E117377 EAN-13: 3258951173770
Qty Was Unit Price (Ex VAT)
1+ £9.82   £8.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15 in Stock, despatched in 4 days

The Britool E117377B Ratchet combination spanners have a 5° ratcheting head and a 12-point OGV® ring end, which is angled at 15° from the handle axis (increment angle 30°).

The OGV® Ring profile maximises contact surface with the nut for a longer lifetime.
The switch to change ratcheting direction built into the handle prevents accidental change.
Forged from chrome vanadium steel with a high chrome finish.

ISO 691 - ISO 1711-1.

The Britool BRIE117377B Ratcheting Spanner 6mm has the following dimensions:
Size: 6mm
Length: 124mm
Weight: 28g


Type Spanner

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot