Expert EX320R A3 Heavy Duty Educational Laminator

Order Code:

34-9940

Brand: Expert MPN: EX320R EAN-13: 5055353602307
  • Country of Origin: China

Discontinued


These laminators are engineered for educational and high volume use and very easy to use as the unique operating instructions label is displayed on the front of the machine for inexperienced users.


  • New improved model
  • Engineered for educational and high volume use
  • Doubly effective heating system
  • Ultra tough metal body and heavy duty chassis
  • Very easy to use – operating instructions label displayed on the front of the machine for inexperienced users
  • Anti-jam reverse button
  • Digital display for accurate temperature selection
  • Fast, 4 roller machine laminates 550mm/minute
  • Efficient, variable temperature laminating giving superior quality finish with all pouches up to 500 micron (2x250)
  • Ideal for high quality photo lamination
  • Very robust machine ensuring as trouble-free use as possible
  • FREE Expert Pouch Jacket and Laminating Dos and Don'ts Guide
Type Laminator
Max Thickness 500µm
Quantity 1
Size A3

Questions


*Question functionality currently disabled


Tuesday, March 26, 2019 Question by: Rapid Customer | Product code: 34-9940
Q. Hi, can the "lid" be removed to release pouch jams? I find sometimes the students jam the machine and don't press reverse in time so I need to take the top off to get the jammed pouch out.
A. Hi Trudy, thank you for your question. The lid can be removed but presents hazards as such only a qualified person should attempt any type of repair.


Monday, November 27, 2017 Question by: Rapid Customer | Product code: 34-9940
Q. Hi, what is the temperature range available on this machine? can it do down to 50-70 Celsius?
A. Hi Josh, thanks for your question. The lowest operating temperature of this laminator is 90 - 100 degrees C.


Thursday, February 27, 2014 Question by: Rapid Customer | Product code: 34-9940
Q. Hi do you know the weight of this product is please.
A. Hi Michael. Thank you for your question. We have this laminator listed at 10kg.


Friday, May 17, 2013 Question by: Rapid Customer | Product code: 34-9940
Q. Could you tell me the maximum temperature that the laminator will go up to. Thank you
A. Hi Paul. Thank you for your question. The maximum temperature would be 185°C but you don't often need to laminate at this temperature.

Reviews


Be the first to submit a review

Trustpilot