Extech AN500 Anemometer

Order Code:

57-6115

Brand: Extech MPN: AN500 UPC-12: 793950455005

Discontinued


The Extech AN500 anemometer's new sensor technology delivers major improvements in durability and automatic temperature compensation (ATC) for accurate in-duct air velocity measurements with changing air temperatures. The telescoping probe with ruler label ensures that measurements are made in the center of the duct even if out of reach. An ergonomic directional handle and anti-rotation sensor confirms that probe direction and airflow direction are aligned for confident readings.
  • Reads air velocity and temperature on dual display
  • Calculates CMM / CFM based on adjustable duct shape and size
  • Slim sensor (8mm) fits easily in 3/8in holes
  • Telescoping probe extends to 2.1m (7ft)
  • Sensor cover for zero adjustment and storage protection
  • Adjustable parameters for altitude and GAIN
  • Save and view 36 readings on display
  • Min / Max / Average and data hold
  • Auto power-off with disable

Reviews


Be the first to submit a review

Trustpilot