Extech CT20 Continuity Tester Pro

Standard range
Order Code:

51-8715

Brand: Extech MPN: CT20 EAN-13: 4016138426694
Qty Unit Price (Ex VAT)
1+ £33.94
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 9 days

The CT20 allows a single user to quickly identify and label two wires even when the wire ends are located in different rooms. The CT-20 can also be used as a standard continuity tester. This tester is shipped fully tested and with proper use will provide years of reliable service.


  • Routing can be easily tested
  • Dimensions: (L x W x H) 90 x 57 x 27mm
  • Max. cable length: 3000m
  • Power supply: 9V battery pack (Not supplied)
  • Suitable for: Identification, continuity, interruption measurement
  • Weight: 260g
  • Supplied remote unit, belt holster and user manual
Type Continuity Tester

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot