Extech EX420 Digital Multimeter 4000 Counts CAT III 600V

Order Code:

57-6887

Brand: Extech MPN: EX420 EAN-13: 4016138396980

Discontinued


The Extech EX420 digital multimeter is a robust and reliable multimeter with an affordable price tag. The meter has switchable backlighting to conserve battery life and manual range selection. It measures AC/DC voltage and current plus resistance, diode test, continuity and temperature . It features very low current capability, measuring down to 0.1μA DC. For additional safety, it has input fuse protection and mis-connection warnings. This meter adds capacitance and frequency measurements compared to the more basic EX410 model. Supplied with CAT III test leads, multi-position tilt stand and velcro strap for hanging, protective holster with test lead holder, type-k thermocouple, and a 9V battery.

We also supply other meters from the Extech EX400 series; EX410 (57-6888), EX411 (51-8759), EX430 (51-8760), EX450 (57-6889), EX470 (51-8761). See the technical specification to decide which meter is for you.


  • Large backlit LCD with easy-to-read 25mm (1in) digits
  • Averaging measurements
  • Automatic range selection
  • Dimensions 187 x 81 x 50mm (7.4 x 3.2 x 2in )
  • Weighs 342g (12oz)
AC Voltage Max. 750V
DC Voltage Max. 1000V
Display Count 4000
Frequency Max. 0.01GHz
No. of Digits N/A
Resistance Max 40000000Ω

Reviews


Be the first to submit a review

Trustpilot