Christmas Opening Hours and Delivery Dates here

Extech HD750 Digital Differential Pressure Manometer (5psi)

Order Code:

51-8803

Brand: Extech MPN: HD750 EAN-13: 4016138508185
Qty Unit Price (Ex VAT)
1+ £186.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Extech HD750 Differential Pressure Manometer has a ±5 psi range and eleven selectable units of measure. It shows the max, min, avg. recordings and the relative time stamp. The functions included are data hold, auto power off and the zero function. The large LCD display with backlighting, helps the user see in low lit areas. The meter has a heavy-duty, double molded housing and a built in USB port. The HD700 comes complete with one 9V battery, Windows compatible software with hook up USB cable, an AC adaptor, a connection hose, a built in stand and a hard carrying case.


  • ±5psi range, 11 selectable units of measure
  • Max/Min/Avg recording and relative time stamp
  • Data Hold, Auto power off and Zero function
  • Large LCD display with backlighting
  • Heavy duty, double-molded housing
  • Built-in USB port
  • Basic accuracy: ±0.3% FS
  • Dimensions: (L x W x H) 210 x 75 x 50mm
  • Measurement range(s): 0 - 34.47kPa / 0 - 344.7m bar
  • Power supply: 9V battery pack
  • Resolution: 0.01 kPa/ 0.1mbar
  • Weight: 280g
Type Differential pressure manometer
Measurement Range 5psi

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot