Extech MO265 Moisture Meter

Order Code:

57-6138

Brand: Extech MPN: MO265 UPC-12: 793950472651

Discontinued


The Extech MO260 combination pin/pinless moisture meter has three ways of probing materials for optimum flexibility. It measure the relative moisture of various building materials including wood, particle board, carpeting, and ceiling/ bathroom tiles using non-invasive pinless technology. It also measures % of moisture in plaster board and other building materials using direct pin method using the pins on the meter itself. Finally, it can use the supplied pin moisture probe on a coiled cable (MO-P1) for making contact moisture measurements. Supplied with a 9V battery, a remote pin probe (MO-P1), replacement pins, protective cap, and a hard case.
  • %WME (wood moisture equivalent) pin moisture reading
  • Relative pinless moisture reading for non-invasive measurement
  • Digital backlit LCD readout and tri-color LED bargraph
  • Quickly indicates the moisture content of materials
  • Pinless measurement depth to 22mm (0.75in) below the surface
  • Electro-magnetic sensing technology
  • Built-in calibration check
  • Replaceable measurement electrode pins
  • Low battery indication
  • Cap protects pins
Accuracy (Building Materials) ±5%
Accuracy (Wood) ±5%
Contact Measurement Yes
Contactless Measurement No
Measurement Range (Building Materials) 0 - 100%
Measurement Range (Wood) 0 - 100%

Reviews


Be the first to submit a review

Trustpilot