Extech RH520A Thermo Hygrometer Logger

Order Code:

51-8766

Brand: Extech MPN: RH520A-220/EU EAN-13: 4016138505122

Discontinued


The Extech RH520A Thermo Hygrometer Logger is ideal for monitoring temperature and humidity in rooms, in which a constant climate is required, such as: storage cellar, store rooms, production lines, offices, etc.


  • Monitor and record Laboratory or clean Room temperature and humidity history
  • Record process conditions
  • Generate warning when conditions are outside required limits
  • Monitor controlled environment areas such as freezers, storage areas and other critical areas
  • Store humidity and temperature historical data for report generation
  • Simultaneous graphical and numerical display of humidity and temperature
  • Freely scalable graphical display
  • Dew point display
  • Programmable alarm (acoustic and visual)
  • Alarm output · Data output via RS-232 interface
  • Data logger with room for up to 49,000 readings Removable humidity sensor
  • Wall or table mounting.
  • Simultaneous displays numerical and graphical display of humidity and temperature readings, plus time and date
  • Measures humidity (10 to 95%RH) and temperature (-20.0°F to 140.0°F) and plus calculates dew point
  • Basic accuracy 3%RH, 1.8°F/1°C
  • Large dual graphical LCD displays with adjustable vertical and horizontal TAC resolution
  • Internal memory records up to 49,000 data points and can be transferred to a PC via RS-232 serial port for further data analysis
  • LCD indicates percentage of memory remaining

Supplied with 3x Mignon batteries, Mains unit, RS-232-interface cable, RS232 USB cable, Software and instructions for use.
Humidity Range 10 to 95% RH
Temperature Range -17 to +50°C

Reviews


Be the first to submit a review

Trustpilot