Extension Lead 240V 1-Way 13A 5m

SMJ Brand: SMJ
<p>SMJ's range of Extension Leads that are ideal for indoor use and provide power where you need it. Fitted with a 13A plug, they have a maximum working load of 3,120W.</p> <p>Designed to fully comply with the latest British Standards and Electrical Equipment Safety Regulations.</p> <p>Available as 1-way, 2-way, 4-way and 6-way.<br />Current: 13 amp.</p><p>SMJ B1W5MP Extension Lead</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type
SMJ B1W5MP Extension Lead 240V 1-Way 13A 5m
SMJ B1W5MP Extension Lead 240V 1-Way 13A 5m
Extended range
Order code: 97-1669
MPN: B1W5MP

Available to back orderPlease contact us for lead time
1+ £9.25
Extension
SMJ B4W2MP Extension Lead 240V 4-Way 13A 2m
SMJ B4W2MP Extension Lead 240V 4-Way 13A 2m
Extended range
Order code: 97-1670
MPN: B4W2MP

Available to back orderPlease contact us for lead time
1+ £8.95
Extension
SMJ B4W5MP Extension Lead 240V 4-Way 13A 5m
SMJ B4W5MP Extension Lead 240V 4-Way 13A 5m
Extended range
Order code: 97-1671
MPN: B4W5MP

Available to back orderPlease contact us for lead time
1+ £11.00
Extension
SMJ F4W2MP-XX Extension Lead 240V 4-Way 13A Neon 2m
SMJ F4W2MP-XX Extension Lead 240V 4-Way 13A Neon 2m
Standard range
Order code: 97-1674
MPN: F4W2MP-XX

3 in stock, despatched same dayAdditional quantity lead time 10 months
1+ £6.05
Extension
SMJ F6W2IS Extension Lead 240V 6-Way 13A Switched Neon 2m
SMJ F6W2IS Extension Lead 240V 6-Way 13A Switched Neon 2m
Extended range
Order code: 97-1675
MPN: F6W2IS

Out of stockPlease contact us for lead time
1+ £15.00
Extension


Trustpilot