Extension Sockets with Safety Fuse Button

<p>These Super-Solid-Line Extension Sockets from brennenstuhl&reg; are extremely sturdy and made from a highly break resistant polycarbonate.</p><p>This range features a 5-way and an 8-way extension lead with resettable safety fuse in case of overload, and a flexible and practical hanging facility.</p><p>The long 2.5m lead means that it can be conveniently placed, whilst the rubber pads prevent it from slipping.</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type No. of Sockets Length Lifetime Warranty USB Socket Voltage
Brennenstuhl 1153343628 Super Solid 8-Way Extension Socket w/ Safety Fuse Button
Brennenstuhl 1153343628 Super Solid 8-Way Extension Socket w/ Safety Fuse Button
Standard range
Order code: 23-7644
MPN: 1153343628

36 in stock, despatched same dayAdditional quantity lead time 5 weeks
1+ £15.07
Extension cable 8 2.5m No No 230V
Brennenstuhl 1153343625 Super Solid 5-Way Extension Socket w/ Safety Fuse Button
Brennenstuhl 1153343625 Super Solid 5-Way Extension Socket w/ Safety Fuse Button
Standard range
Order code: 23-7645
MPN: 1153343625

9 in stock, despatched same dayAdditional quantity lead time 5 weeks
1+ £10.24
Extension Lead 5 2.5m No No 230V
Rapid Part Number

23-7644

23-7645

Manufacturers Part

1153343628

1153343625

Number of Sockets

8

5

Dimensions (H x W x D)

650 x 70 x 90mm

490 x 40x 120mm



Trustpilot