EzyScreed™ Level 1.2m (4ft)

<p>The Marshalltown EzyScreed&trade; Level is made from lightweight aluminium, with a dual-edge design. The sharp edge of the blade can be used for cutting concrete while the rounded edge can be used for floating. As well as screeding concrete this tool can also be used as a check rod or float. The handle has a built-in level for checking your work. Attach the handle to the bottom side of the screed for double the life.</p><p>1 x Marshalltown EzyScreed&trade; Level 1.2m (4ft)</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type
Marshalltown EZYSCREED4 EzyScreed™ Level 1.2m (4ft)
Marshalltown EZYSCREED4 EzyScreed™ Level 1.2m (4ft)
Standard range
Order code: 96-5353
MPN: EZYSCREED4

4 in Stock, despatched in 4 daysBack-order availability date - 18/03/2025
1+ £118.00
Level
Marshalltown EZYSCREED6 EzyScreed™ Level 1.8m (6ft)
Marshalltown EZYSCREED6 EzyScreed™ Level 1.8m (6ft)
Extended range
Order code: 96-5354
MPN: EZYSCREED6

Out of stockPlease contact us for lead time
1+ £144.00
Level
Marshalltown EZYSCREED8 EzyScreed™ Level 2.4m (8ft)
Marshalltown EZYSCREED8 EzyScreed™ Level 2.4m (8ft)
Standard range
Order code: 96-5355
MPN: EZYSCREED8

2 in Stock, despatched in 2 daysBack-order availability date - 16/03/2025
1+ £166.00
Level


Trustpilot