Christmas Opening Hours and Delivery Dates here
Faber Kabel 040062 Strand Flexible H07V-K 1 x 35mm² Green-yellow

Faber Kabel 040062 Strand Flexible H07V-K 1 x 35mm² Green-yellow

Order Code:

64-4145

Brand: Faber Kabel MPN: 040062

Discontinued


The Faber Kabel 040062 is a PVC Insulated Wires H07VU/-R/-K acc. to EN 50525-2-31. The wire is ideal for laying in pipes on top of or under plaster and in closed installation ducts, and for internal wiring of machinery, switchgear and distributor systems.

The cable has a bare copper conductor, with a PVC TI1 outer sheath. The cable has a voltage rating of 750V, and a maximum operating temperature of +70°C.


  • Cable features: Flexible, Harmonised
  • Cable type: H07V-K
  • Colour: Green-yellow
  • Cross section (based on core number) (part 1 + 2): 1 x 35mm²
  • Halogen-free: No
  • Max. temperature range (fixed installation): +70°C
  • Min. temperature range (fixed installation): +5°C
  • No. of leads (part 1): 1 x
  • Nominal voltage: 500V
  • Outside diameter: 9.8mm
  • Sold per metre: Yes
  • Manufacturer part: Faber Kabel 040062

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Green/yellow
Conductor Cross Section 35mm²
Conductor Stranding Stranded
Insulation Material PVC
Length Sold Per Metre
Cable Diameter 9.8mm
Sold by Metre Yes
Standards VDE 0482-332-1-2 / IEC 60332-1

Trustpilot