Christmas Opening Hours and Delivery Dates here
Faber Kabel 050165 Flexible Flame-retardant NSGAFOEU 1,8/3 KV 1 x 6mm² Black

Faber Kabel 050165 Flexible Flame-retardant NSGAFOEU 1,8/3 KV 1 x 6mm² Black

Order Code:

64-4322

Brand: Faber Kabel MPN: 050165

Discontinued


The Faber Kabel 050165 is a Rubber Insulated Wire NSGAFÖU acc. to VDE 0250 T. 602. The wire was designed for applications in dry rooms, busses and railway vehicles. The wire is considered to be short circuit proof, making it ideal for use in switching appliances. The wire is resistant to most oils and grease

The wire has a fine stranded tinned copper conductor, with a rubber (CR) 5GM5, outer sheath. The wire has a voltage rating of 750V, and an operating temperature range of -40°C to +90°C.


  • Cable features: Flame-retardant, Oil-resistant, Ozone-resistant
  • Cable type: NSGAFOEU 1,8/3 KV
  • Colour: Black
  • Cross section (based on core number) (part 1 + 2): 1 x 6mm²
  • Max. temperature range (fixed installation): +90°C
  • Min. temperature range (fixed installation): -40°C
  • No. of leads (part 1): 1 x
  • Nominal voltage: 3600 V
  • Outside diameter: 7mm
  • Sold per metre: Yes
  • Manufacturer part: Faber Kabel 050165

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Conductor Cross Section 6mm²
Conductor Stranding Stranded
Insulation Material Rubber
Length Sold Per Metre
Cable Diameter 7mm
Sold by Metre Yes
Standards VDE 0482-332-1-2 / IEC 60332-1

Trustpilot