Draper 89467 Folding Canvas Table

Order Code:

91-5180

Brand: Draper MPN: 89467
  • Country of Origin:

Discontinued


Ideal for a variety of leisure applications such as camping, fishing and picnics, etc. Compact and lightweight folding design with strong steel tubular frame. Table surface area 430 x 455 x 455mm (approx.). Complete with two integral drink holders. Manufactured from tough water-resistant fabric with quick release tensioning straps. For additional stability the footplates can be used in conjunction with tent pegs. Supplied in storage bag with an integral carrying handle and drawstring opening.
    Specification:
  • Height (ground to table top): 430mm (approx.)
  • Opened dimensions: 430 x 455 x 455mm (approx.)
  • Drink holder diameter: 68mm (approx.)
  • Weight (table only: 1.6kg

Reviews


Be the first to submit a review

Trustpilot