Sealey PB1000 Pulley Block 1000kg Capacity

Order Code:

89-4453

Brand: Sealey MPN: PB1000 EAN-13: 5024209803274

Discontinued


Ideal for moving heavy objects. The wire rope (not included) is easily fitted via a hinged section of the side plate. Pulley sheave runs on maintenance-free bushes. Suitable for industrial and automotive applications.

Model NoPB1000
Nett Weight:3.23Kg
Test Load:1500kg
Wire Rope Thickness:7mm
Working Capacity:1000kg

Type Pulley block
Capacity 1000kg
Lifetime Warranty No

Reviews


Be the first to submit a review

Trustpilot