Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Facom 113A.4CG Chromed Sheath Adjustable Wrench 4" 116mm

Order Code:  

86-5008

 
Brand: Facom MPN: 113A.4CG EAN-13: 3148517036710
  • Country of Origin:

Discontinued


This high quality adjustable wrench from Facom has a sheathed chromed body and polished head faces.


  • Easy setting
  • Non-protruding moving jaw at maximum capacity
  • Pre-adjustment of jaw opening thanks to millimetric gradation
  • Right-hand button rotation
  • Length 116mm
  • Jaw width maximum 34mm
  • Jaw opening maximum 13mm
  • Manufacturer's part 113A.4CG
Type Adjustable
Jaw Capacity 34mm
Length 116mm

Reviews


Be the first to submit a review

Trustpilot