Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Facom 199A.18 90° Angled Nose Inside Circlip® Pliers 19-60mm

Order Code:  

86-5071

  Copy to clipboard
Brand: Facom  Copy to clipboard MPN: 199A.18 Copy to clipboard EAN-13: 3148518231541
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £24.67

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 30/08/2024

These pliers from Facom have a 90° angled nose and are designed for use with inside circlips with a diameter between 19 and 60mm.


  • Reinforced piano wire tips
  • Long angled tips for optimum circlip holding
  • Anti-slip granite PVC grips
  • Easy to clean
  • Integral spring offers optimum flexibility
  • Length 170mm
  • Manufacturer's part 199A.18
Type Circlip
Bore Diameter 19 to 60mm
Capacity N/A
Length 170mm
Nose N/A
Shaft Diameter N/A
Tip Type 90°

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review