Facom 440.5.5H Combination Spanner 5.5mm

Order Code:

86-5105

Brand: Facom MPN: 440.5.5H EAN-13: 3148517679221
  • Country of Origin: Taiwan

Discontinued


This combination spanner from Facom has been designed to combine compactness with strength while offering better accessibility and greater comfort.


  • Suitable for a wide range of applications
  • High mechanical strength combined with compact size meeting aeronautical standards
  • 6-point ring head designed for better access to series or embedded screws
  • Heads angled at 15°
  • Open end head-handle geometry optimised for increased access
  • Satin chrome finish
  • Size 5.5mm
  • Length 115mm
  • Manufacturer's part 440.5.5H
AF Size - Imperial N/A
AF Size - Metric 5.5mm
Length 115mm
Material N/A

Reviews


Be the first to submit a review

Trustpilot