Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Facom 440.JP12 Metric Offset Combination Spanner Set 7 - 24mm - 12 Piece

Order Code:  

86-5148

  Copy to clipboard
Brand: Facom  Copy to clipboard MPN: 440.JP12PB Copy to clipboard EAN-13: 3148518001809
  • Country of Origin:
 Report an error

Discontinued

When the going gets tough, these high quality combination spanners from Facom will keep going. These wrenches are strong yet compact and meet the high standards required by the aeronautical industry. This set includes 12 spanners contained in an easily portable case.


  • Specially designed handle makes spanner easier to control - and offers increased comfort
  • Designed for maximum safety - these spanners will distort gradually rather than break
  • Ring head provides better clearance than regular spanners for reaching recessed nuts
  • Satin chrome finish
  • Resistant to chemicals
  • Manufacturer's part 440.JP12PB

  • Set includes the following spanners: 7mm, 8mm, 10mm, 11mm, 12mm, 13mm, 16mm, 17mm, 18mm, 19mm, 22mm and 24mm.

Material Chrome Vanadium Steel
Metric/Imperial Metric
Number of Spanners 12
Set Contents 7 to 24mm
Type Combination spanner set

Reviews


Be the first to submit a review