Facom 440.JP9 Metric Offset Combination Spanner Set 8 - 19mm - 9 Piece

Order Code:

49-4461

Brand: Facom MPN: 440.JP9PB EAN-13: 3148518004466
  • Country of Origin: Taiwan

Discontinued


When the going gets tough, these high quality combination spanners from Facom will keep going. These wrenches are strong yet compact and meet the high standards required by the aeronautical industry. This set includes 9 spanners contained in an easily portable case.


  • Specially designed handle makes spanner easier to control - and offers increased comfort
  • Designed for maximum safety - these spanners will distort gradually rather than break
  • Ring head provides better clearance than regular spanners for reaching recessed nuts
  • Satin chrome finish
  • Resistant to chemicals
  • Manufacturer's part 440.JP9PB

  • Set includes the following spanners: 8mm, 10mm, 11mm, 12mm, 13mm, 16mm, 17mm, 18mm and 19mm.

Type Combination spanner set
Material Chrome Vanadium Steel
Metric/Imperial Metric
Number of Spanners 9
Set Contents 8 to 19mm

Reviews


Be the first to submit a review

Trustpilot