Facom 467B.13 Ratcheting Spanner 13mm
Image Representative of Range

Facom 467B.13 Ratcheting Spanner 13mm

Standard range
Order Code:

86-5196

Brand: Facom MPN: 467B.13 EAN-13: 3148518196314
Qty Unit Price (Ex VAT)
1+ £18.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/01/2025

This standard ratchet combination spanner from Facom is suitable for a wide range of applications.


  • Compact ratchet mechanism reversible by lever
  • Ring head angled at 15°
  • Open end head angled at 15°
  • Satin chrome finish
  • Spanner size 13mm
  • Length 178mm
  • Manufacturer's part 467.13
Imperial/Metric Metric
Length 178mm
Size 13

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot