Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Facom 64C.J2 Quatro Ratcheting Spanner Set Metric

Order Code:  

86-5267

  Copy to clipboard
Brand: Facom  Copy to clipboard MPN: 64C.J2PB Copy to clipboard EAN-13: 3148517947870
  • Country of Origin: Taiwan
 Report an error

Discontinued

Set of 2 ratcheting spanners from the Quatro range by Facom. Each head has 2 different wrench dimensions so this set gives you 4 ring spanners for the weight of 2.


  • Compact ratchet mechanism reversible by lever
  • Increment 5°
  • Satin chrome finish
  • Supplied in cardboard box
  • Weight: 400g
  • Manufacturer's part 64C.J2

Spanner sizes: 8 x 10mm and 12 x 13mm, 16 x 17mm and 18 x 19mm.
Type Metric
Pieces 2

Reviews


Be the first to submit a review

Trustpilot