Facom 985894 Maintenance Crimping Pliers For Pre-Insulated Terminals

Standard range
Order Code:

49-4503

Brand: Facom MPN: 985894 EAN-13: 3148519858945
  • Country of Origin: France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £77.03
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/02/2025

Facom maintenance crimping pliers for pre-insulated terminals, suitable for dealing with use with wires measuring between 0.5mm² and 6mm².


  • Stainless steel die with 3 cavities: red 0.5mm² to 1.5mm², blue 1.5mm² to 2.5mm² and yellow 4mm² to 6mm²
  • Unlocking accessible at all times
  • Terminal placed on fixed part of jaws for more precision and effective crimping
  • Length 230mm
  • Manufacturer's part 985894
Type Crimp tool
Capacity 0.5 to 6mm²
Weight N/A
Wire Gauge 20 to 10AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot