Christmas Opening Hours and Delivery Dates here

Facom BS.LMBC PVC Coated Maintenance Tool Bag

Order Code:

86-5333

Brand: Facom MPN: BS.LMBCPB EAN-13: 3662424024351
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £96.98 £94.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/01/2026

This PVC-coated fabric tool bag from Facom is ideal for use both by the professional and keen DIYer who needs to transport tools with ease and comfort.

This lightweight bag is long enough to hold long tools such as hacksaws and spirit levels but has an adjustable cushioned shoulder strap and lateral handles so is easy to manoeuvre.

Please note: Tools not included.


  • Tough PVC-coated fabric is splash resistant
  • Easy to clean and maintain
  • Flap lid opens completely for easy access to tools
  • Pocket for documents
  • Hook for tape measure
  • Hook for keys
  • Plastic feet protect the bag and avoid damage to floor
  • Reinforced structure and double 2-ply fabric
  • Volume 12.25 litres
  • Overall dimensions: 540 x 220 x 200mm
  • Weight 1.560kg
  • Manufacturer's part BS.LMBC
Type Tool bag
Length 540mm
Material PVC-coated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot