Facom BS.MCB Modular Compact Backpack

Standard range
Order Code:

86-5335

Brand: Facom MPN: BS.MCBPB EAN-13: 3662424042126
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £140.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/02/2025

This modular backpack from Facom is compact enough to be transported comfortably and easily from job to job while holding the tools and accessories you require for the task in hand.


  • Perfect measurements - compatible with safety hoop ladder
  • Made from durable ballistic water-resistant nylon fabric
  • Easy-sliding, heavy-duty zippers – secured with padlock eye
  • TPR feet prevent damage from floor
  • Smart inner organisation – fastening tapes and 4 removable pockets for maximum customisation
  • Transparent removable document/tablet pouch
  • Removable organiser - can be hanged on a ladder
  • Internal D-rings and external round hoops for tool storage
  • Oval outer eyelets can carry up to 0.5kg each
  • Reflective strips on front and sides aid night-time visibility
  • Contoured padded shoulder straps with quick-release mechanism provide extra comfort
  • Safeback ensures maximum carrying comfort and optimum load distribution
  • External stretch-mesh side pocket provides additional storage for a small water bottle or other items
  • Quick-grab handle provides additional carrying option
  • Capacity: 20 litres
  • Maximum load: 10kg
  • Dimensions: 300 x 18 x 480mm
  • Weight: 2.7kg
  • Manufacturer's part BS.MCB
Type Backpack
Length 480mm
Material Nylon

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot