Facom CR.D4 Multi-Purpose Scraper Set 4 Piece

Standard range
Order Code:

49-4492

Brand: Facom MPN: CR.D4 EAN-13: 3148519054835
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/01/2025

These practical plastic multi-use chisels from Facom are suitable for opening or removing plastic parts particularly on cars, vans and other motor vehicles. Supplied in a set of 4 chisels with a range of widths.


  • Ideal for use both inside and out
  • Suitable for removing adhesive weights from wheels etc
  • Leaves no damage to plastic or varnished parts, ceramics or trim
  • Can be used with a hammer
  • Easily resharpened using a file
  • Blade widths: 19mm, 22mm, 25mm and 38mm
  • Manufacturer's part CR.D4
Type Multi-use
Material Plastic
Numbers 4

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot