Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Facom E.316A30R Electronic Torque / Angle Wrench With Ratchet 1.5-30Nm

Standard range
Order Code:  

63-8230

  Copy to clipboard
Brand: Facom  Copy to clipboard MPN: E.316A30R Copy to clipboard EAN-13: 3148518534413
  • Country of Origin: Taiwan
 Report an error

Discontinued

An electronic torque and angle wrench from Facom with a basic accuracy of 2%.


  • Accuracy: - Torque: ± 2% between 20% and 100% of wrench capacity
  • Accuracy: - Angle: ± 2°
  • End fittings: 9 x 12 and 14 x 18mm
  • Measuring modes: peak or follower
  • Locking keypad (operator has access only to program choices and results memory)
  • Measuring units: N.m, lbf.ft, lbf.in, kg.cm and deg
  • Can be preset to 9 torque and / or angle values
  • 250 value memory with PC USB link
  • Supplied in plastic case with foam insert and calibration certificate
  • Facom type E316A30R
Type Ratchet torque wrench
Drive 1/4in
Length 390mm
Torque Range 1.5 to 30Nm

Reviews


Be the first to submit a review

Trustpilot