Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Facom JET.C4M4 Jet+ 4 Drawer Chest - 4 Modules Per Drawer - Red

Order Code:  

86-5413

  Copy to clipboard
Brand: Facom  Copy to clipboard MPN: JET.C4M4 Copy to clipboard EAN-13: 3148518731010
  • Country of Origin: France
 Report an error

Discontinued

This chest is part of the Jet+ system from Facom which offers the ultimate in mobile tool storage. This unit has 4 drawers each with 4 separate modules and can be used alone or in combination with a roller cabinet to hold your tools and accessories.


  • 16 modules distributed in the 60 and 130mm drawers
  • 200mm can also be fitted with modules
  • Supplied with 12 partitions for 60mm drawers and removable partitions (not supplied)
  • Total drawer load capacity: 105kg
  • Total static load on worktop: 600kg
  • High storage capacity: 100 litres
  • Overall dimensions: 964 x 546 x 480mm
  • Colour: red
  • Manufacturer's part JET.C4M4
Type Tool chest
Drawers 4
Width 964mm

Reviews


Be the first to submit a review

Trustpilot