Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Facom K.152 3/4" Compact And Precise Ratchet

Order Code:  

49-4482

  Copy to clipboard
Brand: Facom  Copy to clipboard MPN: K.152PB Copy to clipboard EAN-13: 3148516760432
  • Country of Origin:
 Report an error

Discontinued

When you need a ratchet capable of doing hard work in hard-to-reach places then look no further than this compact and precise ¾in ratchet from Facom. This high-quality tool is lighter and more manoeuvrable than similar-sized ratchets and has a plunger locking mechanism which ensures sockets or accessories do not slip out or get lost during the task in hand.


  • Precise 72-tooth mechanism, 5° manouevrable
  • Ergonomic handle provides 2-handed grip for extra power
  • Satin chrome finish
  • Compact head
  • Head diameter 62mm
  • Overall length 505mm
  • Manufacturer's part K.152
Type Compact and precise ratchet
Capacity N/A
Drive 3/4in
For Use With N/A
Length 505mm
Width N/A

Reviews


Be the first to submit a review

Trustpilot