Facom SL.DBOX 'Detection Box' ½in. Drive Socket Sets

Facom Brand: Facom
<p>These 'Detection Box' <STRONG>socket sets </STRONG>from <STRONG>Facom</STRONG> contain a range of &frac12;in. sockets as well as a ratchet with ergonomic comfort grip handle. The 'Detection Box' has holes in the outside which means you can check instantly if the bit required is available, even when the case is closed.</p>
  • Choice of 6-point or 12-point sockets
  • Ratchet has ultra-compact head and hanging hook
  • Includes standard sockets, plus drive extension
  • Resistant to most chemicals and solvents in the workshop
  • Supplied in high-quality carrying case measuring 340 x 180 x 58mm
  • Sockets remain securely in their slots and remain in place even when carrying case is overturned
  • Please see Technical Specification table for full contents listing

Description Image Product Buy Qty Pricing (Ex VAT) Pieces Type Drive Size Material Measurement Socket Type
Facom SL.DBOX112 1/2in. 'Detection Box' Set - 21 piece
Facom SL.DBOX112 1/2in. 'Detection Box' Set - 21 piece
Standard range
Order code: 49-6259
MPN: SL.DBOX112

Available to back orderBack-order availability date - 24/03/2025
1+ £211.71
21 Socket set 1/2in Steel 8 to 32mm Metric
Facom SL.DBOX4 1/2in. 'Detection Box' Set - 22 piece
Facom SL.DBOX4 1/2in. 'Detection Box' Set - 22 piece
Standard range
Order code: 49-6260
MPN: SL.DBOX4

Available to back orderBack-order availability date - 24/03/2025
1+ £222.29
22 Socket set 1/2in Steel 8 to 32mm Metric
Facom SL.DBOX412 12Pt Detection Box Socket Set 22 Piece Metric 1/2in Drive
Facom SL.DBOX412 12Pt Detection Box Socket Set 22 Piece Metric 1/2in Drive
Standard range
Order code: 49-4469
MPN: SL.DBOX412

Available to back orderBack-order availability date - 24/03/2025
1+ £252.73
22 Socket set 1/2in Steel 8 to 32mm Metric
Facom typeSL.DBOX1SL.DBOX112SL.DBOX4SL.DBOX412
Order code49-625849-625949-626049-4469
Socket type6-point12-point6-point12-point
Sockets:
8mmyyyy
9mmyy
10mmyyyy
11mmyyyy
12mmyyyy
13mmyyyy
14mmyyyy
15mmyyyy
16mmyyyy
17mmyyyy
18mmyyyy
19mmyyyy
21mmyyyy
22mmyyyy
23mmyy
24mmyyyy
27mmyyyy
30mmyyyy
32mmyyyy
245mm, 72-tooth ratchet handleyyyy
Sliding T baryy
130mm extension bar with 8° wobbleyy
130mm extension baryy
150mm extension baryy
Universal jointyy
Box dimensions340 x 180 x 58mm340 x 180 x 58mm340 x 180 x 58mm340 x 180 x 58mm
Weight3.68kg3.68kg3.75kg3.75kg


Trustpilot