Facom SRJL-15IM 1/4", 3/8" & 1/2" Drive Metric Hexagon Socket Set Kit 5.5-32mm

Order Code:

86-5511

Brand: Facom MPN: SRJL-15IM EAN-13: 3662424041488
  • Country of Origin:

Discontinued


A kit of 3 socket sets with 1/4in., 3/8in. and 1/2in. drives, including sockets from 5.5 to 32mm.


Facom RL.NANO1 1/4in. Drive Set

  • Includes:
  • 10 hexagon 1/4in. sockets; 5.5, 6, 7, 8, 9, 10, 11, 12, 13 & 14mm
  • 1/4in. drive ratchet RL.161
  • 22 screwdriver bits; security torx 10, 15, 20, 25, 27, 30 & 40mm, Hex bits; 3, 4, 5, 6 & 7mm, 1/4in. bit holding socket, Phillips bits; PH1, 2 & 3, Pozidriv bits; PZ1, 2 & 3, Slotted bits 4.5, 6.5 & 8mm
  • 1/4in. drive screwdriver handle
  • Extension bars 55 & 100mm
  • 1/4in. universal joint

Facom JL.DOX1 3/8in. Drive Set

  • Includes:
  • Compact case, with easy size identification and detection of any missing items
  • 14 sockets 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21 & 22mm
  • JL.161, dust-proof pear head ratchet
  • J.210, J.215 5in. & 10in. extension bars
  • J.240a universal joint

Facom SL.DOBX1 1/2in. Drive Set

  • Includes:
  • Compact case, with easy size identification and detection of any missing items
  • 17 sockets 8, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 24, 27, 30 & 32mm
  • SL.161, dust-proof pear head ratchet
  • S.210, S.215 extension bars
  • S.240a universal joint
Type Socket set
Drive 1/4, 3/8, 1/2in
Pieces 76

Reviews


Be the first to submit a review

Trustpilot