Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Facom T5.LPB Aluminium-Sheathed Trigger-Release Lock-Grip Pliers

Order Code:  

49-4497

  Copy to clipboard
Brand: Facom  Copy to clipboard MPN: T5.LPB Copy to clipboard EAN-13: 3148519882483
  • Country of Origin:
 Report an error

Discontinued

Aluminium-sheathed lock-grip pliers from the Facom T5 Series with a controlled trigger-release mechanism which means the pliers can be operated effectively with one hand.
  • Forged and hardened jaws
  • Maximum clamping width 40mm
  • Thumbscrew adjustment
  • Smooth controlled release
  • Fixed lower jaw
  • Articulated upper jaw
  • Ergonomic handles for ease of use
  • Made from chrome molybdenum steel with treated jaws
  • Dimensions 250 x 75 x 22mms
  • Manufacturer's part T5.L
Jaw Capacity 40mm
Overall Length 250mm
Type Lock-grip
Pieces N/A
Jaw Width 40mm

Reviews


Be the first to submit a review