Facom Y.105B Ergonomic Riveting Pliers

Order Code:

49-4499

Brand: Facom MPN: Y.105B EAN-13: 3148516616425
  • Country of Origin:

Discontinued


These riveting pliers from Facom have ergonomically designed grips which ensure optimum comfort.


  • Supplied with three nosepieces to accommodate diameters from 3mm to 5mm
  • Return spring to closed position prevents loss of rivet
  • Cushioning when pin snaps
  • Knurled nosepieces allow fitting by hand
  • Nose 22mm diameter
  • Length 270mm
  • Manufacturer's part Y.105B

Suitable for 5mm aluminium rivets and 4mm steel rivets.
Type Riveting pliers
Rivet Size 3 to 5mm

Reviews


Be the first to submit a review

Trustpilot