Site: Industry
Currency: GBP    
Fairchild BF256B JFET Transistor 3 Pin RF FET TO92

Fairchild BF256B JFET Transistor 3 Pin RF FET TO92

Fairchild Semiconductor
Standard range
Order Code:

82-5040

Brand: Fairchild Semiconductor MPN: BF256B
Qty Unit Price (Ex VAT)
1+ £0.277
100+ £0.160
500+ £0.117
1000+ £0.088
Price per unit Ex VAT
865 in stock, despatched same dayAdditional quantity lead time 14 days

This N-channel JFET transistor is designed for use in VHF/UHF amplifiers.


  • TO-92 Case
  • Drain-Gate voltage 30V
  • Forward Gate current 10mA
  • Power dissipation 350mW
  • Operating temperature -55°C to +150°C
Type N-Channel JFET

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C