Christmas Opening Hours and Delivery Dates here

Fairchild Semiconductor 1N4148 75V 200mA Signal Diode (Loose)

Order Code:

47-3307

Brand: Fairchild Semiconductor MPN: 1N4148 (Discontinued)

Discontinued


Standard high speed switching diode, housed in a DO-35 package.


  • Supplied loose
Type 1N4148
Forward Current 4A
Forward Voltage 1V
Junction Operating Temperature -65 to +175°C
Max Reverse Voltage 100V
Package/Case DO-35
Power Dissipation (Pd) 500mW

Trustpilot