Fairchild Semiconductor BD136 TO126 45V PNP Transistor

Standard range
Order Code:

81-0096

Brand: Fairchild Semiconductor MPN: BD136
Qty Unit Price (Ex VAT)
5+ £0.925
25+ £0.867
100+ £0.716
500+ £0.693
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
247 in stock, despatched same dayAdditional quantity lead time 14 days

A PNP low voltage transistor with an epitaxial planar construction. Designed for audio amplifiers and drivers utilising complementary or quasi-complementary circuits.
  • PNP Polarity
  • 45V Collector-Emitter breakdown voltage
  • 45V Collector-Base breakdown voltage
  • 1.5A Collector current
  • 12.5W Power
  • 250 DC Current gain
  • SOT-32 Case
Type BD136
Case TO-126
Collector Current Cont. 1.5A
Collector-Emitter Voltage 45V
DC Current Gain (max.) 250
Operating Temperature 150°C
Power Dissipation 12.5W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot