Fairchild Semiconductor BD678 Dar PNP 100V 4A SOT32 ST

Standard range
Order Code:

81-0422

Brand: Fairchild Semiconductor MPN: BD678
Qty Unit Price (Ex VAT)
5+ £0.669
25+ £0.532
100+ £0.384
500+ £0.330
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
43 in stock, despatched same dayAdditional quantity lead time 14 days

A monolithic Darlington power transistor with integrated anti-parallel collector-emitter diode, good hfe linearity and high transition frequency. Typical applications includes linear and switching industrial equipment.
  • PNP Polarity
  • 60V Collector-Emitter voltage
  • 60V Collector-Base voltage
  • 5V Emitter-Base voltage
  • 4A Collector current
  • 40W Power
  • 750 DC Current gain
  • 0.5mA Collector cut-off current
  • 2.5V Collector-Emitter saturation voltage
  • TO-126 Case
Type PNP
Collector Current (Ic) 4A
Collector-Base Voltage (Vcb) 60V
DC Current Gain (hfe) 750
Emitter-Base Voltage (Veb) 5V
Package/Case TO-126
Power Dissipation (Pd) 40W

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot