Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £37.61 | £36.19 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These Faithfull Welded Chains are manufactured from a mild steel with a Black Japanned finish. These chains are load tested, but not certified and should never be used for any overhead lifting, load binding or towing applications.
Maximum load figures quoted are for guidance ONLY.
The Faithfull FAICHBL615 B link chain has the following specifications:
Thickness: 6mm
Reel: 15m
Colour: Black
Type | Chain |
---|
To use this facility please Sign In.
Sign In