Faithfull 2 Hose Clip - Zinc MSZP 40 - 55mm

Standard range
Order Code:

95-9750

Brand: Faithfull MPN: FAIHC2B EAN-13: 5023969298900
Qty Unit Price (Ex VAT)
1+ £0.595
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Faithfull Hose Clips are ideal for fixing flexible rubber hoses, plastic hoses and flexible pipes and can be used around the home, in the garden, workshop or the garage, in most applications where a water or air tight seal is required.

The non-perforated worm drive used on these hose clips provides a high thread strength with a smooth running, snag-free winding surface. A hex shaped drive nut allows the use of either a slotted screwdriver, spanner, nutdriver or hose clip driver* when tightening or loosening the clips. Standard range hose clips are manufactured from mild steel and are zinc plated to aid corrosion resistance and are available in a wide variety of sizes.

* The Faithfull Flexi-drive hose clip driver (product code: FAISDHOSE) is perfect for fitting and removing hose clips. The driver features a full sized, soft-grip, non-slip handle and a flexible drive shaft that allows easy access when removing or fitting hose clips in difficult to reach or offset positions.

Screw head size: 7mm.

Size: 2.
Adjustment: 40 - 55mm.


Type Clip

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot