Faithfull 29598 Fibre Backed Sanding Discs 115 x 22mm 40G (Pack 25)

Standard range
Order Code:

95-7329

Brand: Faithfull MPN: 29598 EAN-13: 5023969320021
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 2 days

Faithfull Fibre Backed Sanding Discs are designed primarily for use on angle grinders which must be fitted with a suitable backing pad.

Aluminium oxide is bonded to a tough fibre backing giving an extremely durable disc with a wide variety of applications, particularly metalworking and automotive repair.

Diameter: 115mm
Bore: 22mm

These Faithfull Fibre Backed Sanding Discs have the following specification:

Diameter: 115mm
Bore: 22mm
Grit: 40G
Pack Quantity: 25


Type Sanding disc

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot