Faithfull 51312JK Spike Chain Black Japanned 6mm x 5m Box - Max. Load 250kg

Standard range
Order Code:

95-9247

Brand: Faithfull MPN: 51312JK EAN-13: 5023969277820
Qty Unit Price (Ex VAT)
1+ £26.03
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 2 days

The Faithfull Spike Chain is a mild steel welded chain with spikes suitable for general purpose. It is commonly used as a decorative border in gardens, public premises and car parks and can also be used in many other fencing applications.

Available in either a black japanned or galvanised finish.

This Faithfull Spike Chain has a black japanned finish, with the following specifications:

Link Diameter: 6mm.
Length: 5m.
Max. Load: 250kg.


Type Chain

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot