Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £19.22 | £18.49 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Faithfull All-steel Square Mouth Shovel. Solid manganese steel forged blade and socket correctly tempered for strength. Powder coated for rust prevention. A tubular shaft is welded to the socket for a strong smooth join. The shaft is fitted with a metal YD hilt with a wooden cross dowel for added comfort.
Exceeds BS standard by at least 50%.
Specification
Size: No.2
Blade: 300 x 250mm (12 x 10in)
Shaft: 700mm (28in)
Type | Square |
---|
To use this facility please Sign In.
Sign In